- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 3SE54130CC211EA2
3SE54130CC211EA2
Siemens Energy
Switch Limit N.O./N.C. DPST Top Plunger Cable 6A 230VAC 230VDC 20N Linear Panel Mount/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. DPST Top Plunger Cable 6A 230VAC 230VDC 20N Linear Panel Mount/Screw Mount
Search Keywords: 3SE54130CC211EA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3SE54130CC211EA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:20(Min) N
-
Maximum Current Rating:6@125VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$232.56
5
$226.10
10
$223.00
20
$217.05
50
$214.20
100 +
$208.70
Click for Quote
Log in
to unlock special pricing