Image is representational - see mfr. specs

3SE52420BC05

Siemens Energy

Switch Limit N.O./N.C. SPDT Top Plunger Screw 6A 230VAC 230VDC 20N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Screw 6A 230VAC 230VDC 20N Linear Screw Mount
Search Keywords: 3SE52420BC05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    3SE52420BC05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    20(Min) N
  • Dimension:
    55.5 x 33 x 60.7 mm
  • Maximum Current Rating:
    6@125VAC A
  • Terminal Type:
    Screw
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
1
$107.14
5
$99.15
10
$96.28
20
$91.00
50
$88.57
100 +
$87.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!