- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3RV20111JA15
3RV20111JA15
Siemens Energy
Circuit Breaker Motor Protector 3Pole 10A 690VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Motor Protector 3Pole 10A 690VAC
Search Keywords: 3RV20111JA15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RV20111JA15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536304000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Motor Protector
-
Voltage Rating:690 VAC
-
Number of Poles:3
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-20 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$231.01
3
$227.87
5
$227.31
10
$226.37
20 +
$223.49
Click for Quote
Log in
to unlock special pricing