- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3RV20111AA10
3RV20111AA10
Siemens Energy
Circuit Breaker Motor Protection Control 3Pole 1.5A 690VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Motor Protection Control 3Pole 1.5A 690VAC
Search Keywords: 3RV20111AA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RV20111AA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536304000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Motor Protector2867
-
Voltage Rating:6902868VAC
-
Number of Poles:32860
-
Current Rating:1.5 A
-
Terminal Design:Screw2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$257.38
5
$254.24
10
$241.53
20
$235.18
50
$216.11
100 +
$203.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT