- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 3RT20282BB40
Siemens Energy
3RT20282BB40
CONTACTOR S0 38A 24VDC 1NO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR S0 38A 24VDC 1NO
Search Keywords: 3RT20282BB40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT20282BB40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3RT20282BB40 RoHS compliant?
Yes, 3RT20282BB40 is RoHS compliant.
What is the lead time for 3RT20282BB40?
The standard lead time for 3RT20282BB40 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$633.87
3
$616.51
5 +
$614.96
Click for Quote
Log in
to unlock special pricing