- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3RT1016-1BB42
3RT1016-1BB42
Siemens Energy
Electromechanical Relay 24VDC 16A SPST-NC (45x68x48)mm Snap-In Contactor Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 16A SPST-NC (45x68x48)mm Snap-In Contactor Relay
Search Keywords: 3RT10161BB42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT1016-1BB42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:DE
-
Supplier Standard Pack:
1 -
Maximum Current Rating:16 A
-
Contact Arrangement:SPST-NC
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Termination Style:Screw Terminal
-
Mounting:Snap-In
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.