- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3RT1015-1JB41
3RT1015-1JB41
Siemens Energy
Electromechanical Relay 24VDC SPST-NO DIN Rail Contactor Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC SPST-NO DIN Rail Contactor Relay
Search Keywords: 3RT10151JB41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RT1015-1JB41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.