- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3RP25051BW30
3RP25051BW30
Siemens Energy
Time Delay Relay 12 to 240VDC 12 to 240VAC 5A DPDT(22.5x91.6x100)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 12 to 240VDC 12 to 240VAC 5A DPDT(22.5x91.6x100)mm DIN Rail
Search Keywords: 3RP25051BW30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RP25051BW30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 to 240 V
-
AC Coil Voltage:12 to 240 V
-
Contact Form:2 Form C
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$316.43
3
$314.11
5
$312.58
10
$296.95
20 +
$289.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT