- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3RP1505-1BQ30
3RP1505-1BQ30
Siemens Energy
Time Delay Relay 24VDC 100 to 127VAC DPDT(22.5x91x102)mm DIN Rail
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 100 to 127VAC DPDT(22.5x91x102)mm DIN Rail
Search Keywords: 3RP15051BQ30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RP1505-1BQ30
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:DE
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:100 to 127 V
-
Contact Form:2 Form C
-
Termination Style:Screw Terminal
-
Time Range:0.05sec to 100h
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.