- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3RH21221AB00
3RH21221AB00
Siemens Energy
Contactor relay, 2 NO + 2 NC, 24 V AC, 50/60 Hz, Size S00, screw terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor relay, 2 NO + 2 NC, 24 V AC, 50/60 Hz, Size S00, screw terminal
Search Keywords: 3RH21221AB00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RH21221AB00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:DPST-NO3893,DPST-NC3893
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Termination Style:Screw Terminal
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$143.07
5
$132.18
10
$128.01
20
$127.69
50
$127.37
100 +
$127.05
Click for Quote
Log in
to unlock special pricing