- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 3RH1122-1AF00
3RH1122-1AF00
Siemens Energy
Sirius 3RH1 4 Pole Contactor; 6 A; 110 V ac Coil
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sirius 3RH1 4 Pole Contactor; 6 A; 110 V ac Coil
Search Keywords: 3RH11221AF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RH1122-1AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.