- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3RF2450-3AC45
3RF2450-3AC45
Siemens Energy
Solid-state contactor 3-phase 3RF2 AC 51 / 50 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state contactor 3-phase 3RF2 AC 51 / 50 A
Search Keywords: 3RF24503AC45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3RF2450-3AC45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3PST-NO3893
-
DC Coil Voltage:30 V
-
AC Coil Voltage:N/A
-
Termination Style:Ring Cable Lug / Screw Terminal
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$635.37
3
$617.96
5 +
$616.41
Click for Quote
Log in
to unlock special pricing