- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3NW7513-0HG
3NW7513-0HG
Siemens Energy
Fuse Holder 30A Quick Connect DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A Quick Connect DIN Rail
Search Keywords: 3NW75130HG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3NW7513-0HG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Fuse Holder
-
Mounting:DIN Rail
-
Termination Type:Quick Connect
-
Current Rating:30 A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$104.48
5
$101.15
12
$99.34
24
$97.91
60
$96.01
108 +
$94.80
Click for Quote
Log in
to unlock special pricing