- Home ›
- All Products›
- 3NA3824-7
Siemens Energy
3NA3824-7
FUSE,LV HRC,SIZE 00, 80A,
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE,LV HRC,SIZE 00, 80A,
Search Keywords: 3NA38247
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | 3NA3824-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | GR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
Frequently Asked Questions
Is 3NA3824-7 RoHS compliant?
Yes, 3NA3824-7 is RoHS compliant.
What is the lead time for 3NA3824-7?
The standard lead time for 3NA3824-7 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
Order Increment:
3
3 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$42.592
3
$38.720
6
$37.670
12
$36.630
27
$35.400
51
$34.440
102
$33.390
252 +
$32.030
Click for Quote
Log in
to unlock special pricing