- Home ›
- All Products›
- 3NA3812
3NA3812
Siemens Energy
LV HRC fuse element, NH000, In: 32 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LV HRC fuse element, NH000, In: 32 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs
Search Keywords: 3NA3812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3NA3812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$36.52
6
$34.83
12
$33.79
27
$32.81
51
$31.01
102
$30.94
252 +
$29.79
Click for Quote
Log in
to unlock special pricing