Image is representational - see manufacturer specifications

Siemens Energy Authorized Distributor

3NA3803

Fuse Class GL-GG 10A 500V Holder Flat

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Fuse Class GL-GG 10A 500V Holder Flat
Search Keywords: 3NA3803
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    3NA3803
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    GR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Class GL-GG
  • Fuse Size:
    N/A
  • Acting:
    N/A
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    250 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3NA3803 RoHS compliant?
No, 3NA3803 is not RoHS compliant.
What is the lead time for 3NA3803?
The standard lead time for 3NA3803 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
Order Increment:
3
3 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$41.019
3
$37.290
6
$35.680
12
$34.680
27
$33.750
51
$32.030
102
$31.950
252 +
$30.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!