- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 3LD2003-1TL53
Siemens Energy
3LD2003-1TL53
Switch Emergency Stop N.O. 4PST Short Rotary Knob 16A 690VAC Screw Panel Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | 3LD2003-1TL53 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509025 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Color: | Red |
| Pole Throw Configuration: | 4PST |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
| Maximum AC Voltage Rating: | 690 V |
| Maximum Current Rating: | 16 A |
| Terminal Type: | Screw |
| IP Rating: | IP65 |