- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3406
3406
Shurite Meters
AC Voltmeter - 0 to 150V - 1.5 Inch - 5% Accuracy.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Voltmeter - 0 to 150V - 1.5 Inch - 5% Accuracy.
Search Keywords: 3406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Shurite Meters
-
Part No:3406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$74.61
25
$22.09
50
$20.21
100 +
$18.95
Click for Quote
Log in
to unlock special pricing