- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Air Quality Sensors ›
- VQ546M
VQ546M
SGX-Sensortech / Amphenol
Thermal Conductivity Gas Sensor Head, Matched Pair, 0-100% volume Methane, 3V/40-50mA, ATEX certified, 20mm dia st.steel housi ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Thermal Conductivity Gas Sensor Head, Matched Pair, 0-100% volume Methane, 3V/40-50mA, ATEX certified, 20mm dia st.steel housing, Positive Output
Search Keywords: VQ546M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SGX-Sensortech / Amphenol
-
Part No:VQ546M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027101000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$87.94
5
$81.37
10
$79.01
20
$70.80
50
$67.89
100 +
$60.39
Click for Quote
Log in
to unlock special pricing