- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Air Quality Sensors ›
- VQ23TB
VQ23TB
SGX-Sensortech / Amphenol
Catalytic Pellistor Gas Sensor, Poison Resistant Matched Pair, 0-5% (100% LEL) Methane, 2.5V/335mA, Pins for PCB insertion
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Catalytic Pellistor Gas Sensor, Poison Resistant Matched Pair, 0-5% (100% LEL) Methane, 2.5V/335mA, Pins for PCB insertion
Search Keywords: VQ23TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SGX-Sensortech / Amphenol
-
Part No:VQ23TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027101000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$114.05
5
$105.54
10
$102.48
20
$88.05
50
$85.71
100 +
$77.22
Click for Quote
Log in
to unlock special pricing