- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Air Quality Sensors ›
- SGX-CO-H2S-LP
SGX-CO-H2S-LP
SGX-Sensortech / Amphenol
Low Profile Electrochemical dual sensor CO 1000ppm + H2S 100ppm
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Low Profile Electrochemical dual sensor CO 1000ppm + H2S 100ppm
Search Keywords: SGXCOH2SLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SGX-Sensortech / Amphenol
-
Part No:SGX-CO-H2S-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027101000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$69.98
5
$62.45
10
$60.58
25
$53.16
50
$50.97
100
$37.68
250 +
$37.18
Click for Quote
Log in
to unlock special pricing