- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Air Quality Sensors ›
- PSD4-CO-20K
SGX-Sensortech / Amphenol
PSD4-CO-20K
PSD4 Series Digital Solid Polymer Sensor CO 20000ppm (2%)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PSD4 Series Digital Solid Polymer Sensor CO 20000ppm (2%)
Search Keywords: PSD4CO20K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SGX-Sensortech / Amphenol |
| Part No: | PSD4-CO-20K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9027101000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is PSD4-CO-20K RoHS compliant?
Yes, PSD4-CO-20K is RoHS compliant.
What is the lead time for PSD4-CO-20K?
The standard lead time for PSD4-CO-20K is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$224.36
5
$218.12
10
$215.14
20
$178.47
50
$176.12
100 +
$138.09
Click for Quote
Log in
to unlock special pricing