- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Air Quality Sensors ›
- IR22EJ
IR22EJ
SGX-Sensortech / Amphenol
Analogue Infrared gas sensor, 0-100% Methane/Hydrocarbon, Intrinsically safe for mining, with Internal Temperature Sensor, 19m ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Analogue Infrared gas sensor, 0-100% Methane/Hydrocarbon, Intrinsically safe for mining, with Internal Temperature Sensor, 19mm height
Search Keywords: IR22EJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SGX-Sensortech / Amphenol
-
Part No:IR22EJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027101000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$181.66
5
$176.61
10
$174.19
20
$161.14
50
$154.78
100 +
$139.50
Click for Quote
Log in
to unlock special pricing