Image is representational - see manufacturer specifications

SGS Thomson

L7824C-V

Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Search Keywords: L7824CV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SGS Thomson
Part No: L7824C-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 10.4(Max) x 4.6(Max) x 9.15(Max) mm
Load Regulation: 480 mV
Junction to Ambient: 50 °C/W
Function: Standard
Family: L78
Line Regulation: 480 mV
Junction to Case: 5 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L7824C-V RoHS compliant?
Yes, L7824C-V is RoHS compliant.
What is the lead time for L7824C-V?
The standard lead time for L7824C-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Can Ship immediately
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.95
25
$2.62
50
$1.69
100 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!