SGS Thomson
L4920
LDO Regulator Pos 1.25V to 20V 0.8A 5-Pin(5+Tab) PENTAWATT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SGS Thomson
-
Part No:L4920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:10 mV/V
-
Function:LDO
-
Dimension:10.4(Max) x 4.8(Max) x 9.2 mm
-
Accuracy:N/A
-
Load Regulation:15 mV/V
-
Family:L4920