Image is representational - see manufacturer specifications

SGS Thomson

L4705CV

LDO Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220
Search Keywords: L4705CV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SGS Thomson
Part No: L4705CV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 10.4(Max) x 4.6(Max) x 9.15(Max) mm
Function: LDO
Load Regulation: 3(Typ) mV/V
Accuracy: ±4 %
Family: L4705
Line Regulation: 1(Typ) mV/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L4705CV RoHS compliant?
Yes, L4705CV is RoHS compliant.
What is the lead time for L4705CV?
The standard lead time for L4705CV is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.92
25
$5.45
50
$2.61
100 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!