Image is representational - see manufacturer specifications

Sensata Authorized Distributor

C41CDB120A

Bimetal Disc Thermostat

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat
Search Keywords: C41CDB120A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata
Part No: C41CDB120A
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 128
Close Temperature (Celsius): 49 °C
Close Temperature (Fahrenheit): 120 °F
Maximum Current Rating: 3 A
Maximum AC Voltage Rating: 240 V
Maximum DC Voltage Rating: 48 V
Mounting: Probe
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Operating Temperature: 40°C to 130 °C
Set Point Function: Close on Rise
Open Temperature (Celsius): 40.5 °C
Open Temperature (Fahrenheit): 105 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C41CDB120A RoHS compliant?
Yes, C41CDB120A is RoHS compliant.
What is the lead time for C41CDB120A?
The standard lead time for C41CDB120A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.65
5
$32.38
10
$30.38
25
$27.82
50
$26.33
100
$25.32
128 +
$24.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!