- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PTE7300-34DN-0B200BN
PTE7300-34DN-0B200BN
Sensata Pressure & Temp
Hermetic Digital Pressure Sensors - 200 bar - Output: I²C - Supply: 2.7-5 VDC - Port: 1/4 -18NP T - 5x1 2mm pitch pin to heade ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Hermetic Digital Pressure Sensors - 200 bar - Output: I²C - Supply: 2.7-5 VDC - Port: 1/4 -18NP T - 5x1 2mm pitch pin to header - No O-ring
Search Keywords: PTE730034DN0B200BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata Pressure & Temp
-
Part No:PTE7300-34DN-0B200BN
-
Alias/AKA:PTE7300-34DN-0B200BN..810B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$97.63
5
$97.39
10
$97.14
13
$96.90
25
$62.02
38
$48.45
50 +
$47.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments