- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PTE7100-22CC-2B100BN
PTE7100-22CC-2B100BN
Sensata Pressure & Temp
Hermetic Analog Pressure Sensors - 100 bar - Output: 0.5-4.5 VDC - Supply: 5 ± 0.25 VDC - Port: 7/16-20 UNF-2A (MALE) - Packar ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Hermetic Analog Pressure Sensors - 100 bar - Output: 0.5-4.5 VDC - Supply: 5 ± 0.25 VDC - Port: 7/16-20 UNF-2A (MALE) - Packard Metri-Pack 150 - O-ring
Search Keywords: PTE710022CC2B100BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata Pressure & Temp
-
Part No:PTE7100-22CC-2B100BN
-
Alias/AKA:PTE7100-22CC-2B100BN..810B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
13
$95.00
25
$60.80
38
$47.50
50 +
$46.55
Click for Quote
Log in
to unlock special pricing