- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PTE7100-21DB-0A100BN
PTE7100-21DB-0A100BN
Sensata Pressure & Temp
Hermetic Analog Pressure Sensors - 100 bar - Output: 4-20ma - Supply: 8-32 VDC - Port: 1/4 -18NP T - M12-4Pole - No O-ring
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Hermetic Analog Pressure Sensors - 100 bar - Output: 4-20ma - Supply: 8-32 VDC - Port: 1/4 -18NP T - M12-4Pole - No O-ring
Search Keywords: PTE710021DB0A100BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata Pressure & Temp
-
Part No:PTE7100-21DB-0A100BN
-
Alias/AKA:PTE7100-21DB-0A100BN..810B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
13
$95.00
25
$60.80
38
$47.50
50 +
$46.55
Click for Quote
Log in
to unlock special pricing