- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 50782100
50782100
Sensata Pressure & Temp
Resistance Temperature Detector (RTD) - 200 Ohms - ±0.1% - Platinum (Pt) - ±2.5°C Accuracy - Cylinder, Threaded Package - Conn ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Resistance Temperature Detector (RTD) - 200 Ohms - ±0.1% - Platinum (Pt) - ±2.5°C Accuracy - Cylinder, Threaded Package - Connector Termination.
Search Keywords: 50782100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata Pressure & Temp
-
Part No:50782100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902519808
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
80
can ship 6/29/26
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$73.93
5
$62.12
20
$57.90
40
$54.28
60
$50.65
100
$43.42
260 +
$43.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT