- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 1NT01L-8436
1NT01L-8436
Sensata Pressure & Temp
Fixed Temperature Thermostats
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Temperature Thermostats
Search Keywords: 1NT01L8436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata Pressure & Temp
-
Part No:1NT01L-8436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:1714713A
-
Maximum AC Voltage Rating:24014711V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.14728,N.O.14728
-
Operating Temperature:-4014715°C to 24014715°C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$2.63
100
$2.62
250
$2.54
500
$2.47
1,000
$2.46
2,500
$2.41
5,000
$2.39
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing