Image is representational - see manufacturer specifications

Sensata Pressure & Temp Authorized Distributor

112CP3-4

Pressure and Temperature Sensor - 9psi to 149psi - 15mA, 4.5 to 5V Supply - 10k Ohm @ 25°C Thermistor - M12 x 1.25 6g Plated S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure and Temperature Sensor - 9psi to 149psi - 15mA, 4.5 to 5V Supply - 10k Ohm @ 25°C Thermistor - M12 x 1.25 6g Plated Steel Connection.
Search Keywords: 112CP34
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata Pressure & Temp
Part No: 112CP3-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 112CP3-4 RoHS compliant?
Yes, 112CP3-4 is RoHS compliant.
What is the lead time for 112CP3-4?
The standard lead time for 112CP3-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9   can ship 12/21/26
MOQ for out of Stock Qty:
45
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$164.47
10
$139.43
25
$136.31
45
$135.60
90
$134.90
135
$134.21
180 +
$133.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!