- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- P255-30G-D2C
P255-30G-D2C
Sensata / Kavlico
Pressure sensor 0 - 30 PSI gage, fluorocarbon seal, 3/8 - 24 UNF-2A male, metri-pack 150 series connector
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Pressure sensor 0 - 30 PSI gage, fluorocarbon seal, 3/8 - 24 UNF-2A male, metri-pack 150 series connector
Search Keywords: P25530GD2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Kavlico
-
Part No:P255-30G-D2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Media:Gas7150
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:37.32 + 25.97141mm(Max) x 26.4mm
-
Device Pressure Type:Gage7140
-
Operating Pressure Range:07154psi to 307154psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:5 V
-
Response Time:15(Max) ms
-
Electrical Termination:Packard Metri-Pack7142
-
Port Size:3/8-24 UNF-2A7161
-
Port Type:Male7162
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$147.96
3
$145.23
5
$142.47
9
$139.74
40 +
$137.01
Click for Quote
Log in
to unlock special pricing