Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

UPD2425-10

SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 25 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 25A - 6 Pins - PCB Mount - Single Channel
Search Keywords: UPD242510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    UPD2425-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    3 - 32 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    78.38 x 12.7 x 28.58 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UPD2425-10 RoHS compliant?
Yes, UPD2425-10 is RoHS compliant.
What is the lead time for UPD2425-10?
The standard lead time for UPD2425-10 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
18 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$58.72
5
$55.34
20
$53.34
40
$52.27
60
$51.60
100
$51.47
260 +
$50.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!