- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- UPD2415TPF
UPD2415TPF
Sensata / Crydom
SIP SSR - DC Control - Control Voltage 4.5-8VDC - Typical Input Current 14mADC - Output Voltage 24-280VAC - Max Load Current 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SIP SSR - DC Control - Control Voltage 4.5-8VDC - Typical Input Current 14mADC - Output Voltage 24-280VAC - Max Load Current 15A - Panel Mount Quick-Connect Terminals - Triple Channel
Search Keywords: UPD2415TPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:UPD2415TPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:15(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:8 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:78.23 x 28.45 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$128.04
3
$126.78
5
$125.54
8
$125.23
10 +
$116.84
Click for Quote
Log in
to unlock special pricing