- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- UPD2415TP-10
UPD2415TP-10
Sensata / Crydom
8-SIP SSR - DC Control - Control Voltage 4.5-8VDC - Typical Input Current 14mADC - Output Voltage 24-280VAC - Max Load Current ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
8-SIP SSR - DC Control - Control Voltage 4.5-8VDC - Typical Input Current 14mADC - Output Voltage 24-280VAC - Max Load Current 15A - PCB Mount - Triple Channel
Search Keywords: UPD2415TP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:UPD2415TP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:15(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:8 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:78.38 x 12.7 x 28.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$145.98
3
$136.51
5
$132.22
8
$130.91
10 +
$125.52
Click for Quote
Log in
to unlock special pricing