Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

UPD2415TP

8-SIP SSR - DC Control - Control Voltage 4.5-8VDC - Typical Input Current 14mADC - Output Voltage 24-280VAC - Max Load Current ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
8-SIP SSR - DC Control - Control Voltage 4.5-8VDC - Typical Input Current 14mADC - Output Voltage 24-280VAC - Max Load Current 15A - PCB Mount - Triple Channel
Search Keywords: UPD2415TP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: UPD2415TP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 15(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 8 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 78.38 x 12.7 x 28.58 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UPD2415TP RoHS compliant?
Yes, UPD2415TP is RoHS compliant.
What is the lead time for UPD2415TP?
The standard lead time for UPD2415TP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$111.68
3
$110.58
5
$109.50
8
$109.23
10 +
$104.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!