- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- UPD2415F-10
UPD2415F-10
Sensata / Crydom
SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15A - Panel Mount Quick-Connect Terminals - Single Channel
Search Keywords: UPD2415F10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:UPD2415F-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:15(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:3 - 32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:78.38 x 28.58 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$77.31
5
$77.11
10
$57.83
15
$53.98
20 +
$52.90
Click for Quote
Log in
to unlock special pricing