- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- UPD2415D
UPD2415D
Sensata / Crydom
SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15A - 8 Pins - PCB Mount - Dual Channel
Search Keywords: UPD2415D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:UPD2415D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:15(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:3 - 15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:78.38 x 12.7 x 28.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$71.91
5
$69.13
10
$68.13
20
$66.29
50
$65.45
100 +
$65.04
Click for Quote
Log in
to unlock special pricing