Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

TD2420Q-10

SSR - DC Control - Control Voltage 4-15VDC - Typical Input Current 12mA - Output Voltage 24-280VAC - Max Load Current 20A - 1 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SSR - DC Control - Control Voltage 4-15VDC - Typical Input Current 12mA - Output Voltage 24-280VAC - Max Load Current 20A - 1 Form A x 4- Panel Mount
Search Keywords: TD2420Q10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: TD2420Q-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Output Type: AC
Maximum Output Voltage: 280 V
Maximum Output Current: 20 A
Output Device: Triac
Input Type: DC
Input Voltage: 15 V
Mounting: Screw
Dimension: 58.4 x 45.7 x 21.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TD2420Q-10 RoHS compliant?
Yes, TD2420Q-10 is RoHS compliant.
What is the lead time for TD2420Q-10?
The standard lead time for TD2420Q-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
9
$1,098.27
18
$560.95
27
$381.84
35 +
$374.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!