- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TD2420Q
Sensata / Crydom
TD2420Q
SSR - DC Control - Control Voltage 4-15VDC - Typical Input Current 12mA - Output Voltage 24-280VAC - Max Load Current 20A - 1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | TD2420Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 20 A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 15 V |
| Mounting: | Screw |
| Dimension: | 58.4 x 45.7 x 21.6 mm |