- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TD1225-B
TD1225-B
Sensata / Crydom
Relay SSR 20mA 32V DC-IN 25A 140V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 20mA 32V DC-IN 25A 140V AC-OUT 4-Pin
Search Keywords: TD1225B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:TD1225-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:140(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$121.27
10
$34.37
50
$32.81
100 +
$31.84
Click for Quote
Log in
to unlock special pricing