- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TD1225
Sensata / Crydom
TD1225
SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-140VAC - Max Load Current 25A - 1 Form A - Panel Mount - S ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:TD1225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:140(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm
-
This product is discontinued, but still in stock.