- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TD1210
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / Crydom
TD1210
SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-140VAC - Max Load Current 10A - 1 Form A - Panel Mount - S ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description
+
SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-140VAC - Max Load Current 10A - 1 Form A - Panel Mount - Screw Terminal
Search Keywords: TD1210
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | TD1210 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 140(RMS) V |
| Maximum Output Current: | 10(RMS) A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 58.4 x 45.7 x 23 mm |
Product Guides
+
Frequently Asked Questions
Is TD1210 discontinued?
Yes, TD1210 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TD1210?
The recommended replacement for TD1210 is D1210 from Sensata / Crydom, available from OnlineComponents.com.
Is TD1210 RoHS compliant?
Yes, TD1210 is RoHS compliant.
What is the lead time for TD1210?
The standard lead time for TD1210 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.