- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TA2425
Sensata / Crydom
TA2425
SSR - AC Control - Control Voltage 90-280VAC/10mA - Output Voltage 24-280VAC - Max Load Current 25A - 1 Form A - Panel Mount - ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description
+
SSR - AC Control - Control Voltage 90-280VAC/10mA - Output Voltage 24-280VAC - Max Load Current 25A - 1 Form A - Panel Mount - Screw Terminal
Search Keywords: TA2425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:TA2425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Triac
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 23 mm
Product Guides
+
Frequently Asked Questions
Is TA2425 discontinued?
Yes, TA2425 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TA2425?
The recommended replacement for TA2425 is A2425 from Sensata / Crydom, available from OnlineComponents.com.
Is TA2425 RoHS compliant?
Yes, TA2425 is RoHS compliant.
What is the lead time for TA2425?
The standard lead time for TA2425 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT