Available Replacements

Sensata / Crydom Authorized Distributor

TA2410

SSR - AC Control - Control Voltage 90-280VAC/10mA - Output Voltage 24-280VAC - Max Load Current 10A - 1 Form A - Panel Mount - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
SSR - AC Control - Control Voltage 90-280VAC/10mA - Output Voltage 24-280VAC - Max Load Current 10A - 1 Form A - Panel Mount - Screw Terminal
Search Keywords: TA2410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    TA2410
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    Triac
  • Input Type:
    AC
  • Input Voltage:
    280(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    45.7 x 58.4 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TA2410 discontinued?
Yes, TA2410 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TA2410?
The recommended replacement for TA2410 is A2410 from Sensata / Crydom, available from OnlineComponents.com.
Is TA2410 RoHS compliant?
Yes, TA2410 is RoHS compliant.
What is the lead time for TA2410?
The standard lead time for TA2410 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.39
5
$65.06
10
$63.76
25 +
$62.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!