Available Replacements

Sensata / Crydom Authorized Distributor

TA1225

SSR - AC Control - Control Voltage 90-280VAC/10mA - Output Voltage 24-140VAC - Max Load Current 25A - 1 Form A - Panel Mount - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
SSR - AC Control - Control Voltage 90-280VAC/10mA - Output Voltage 24-140VAC - Max Load Current 25A - 1 Form A - Panel Mount - Screw Terminal
Search Keywords: TA1225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: TA1225
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 140(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: Triac
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 45.7 x 58.4 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TA1225 discontinued?
Yes, TA1225 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TA1225?
The recommended replacement for TA1225 is A1225 from Sensata / Crydom, available from OnlineComponents.com.
Is TA1225 RoHS compliant?
Yes, TA1225 is RoHS compliant.
What is the lead time for TA1225?
The standard lead time for TA1225 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$166.62
3
$163.89
5
$163.48
10
$155.33
40 +
$154.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!