- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TA1210
Sensata / Crydom
TA1210
SSR - AC Control - Control Voltage 90-280VAC/10mA - Output Voltage 24-140VAC - Max Load Current 10A - 1 Form A - Panel Mount - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:TA1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:AC
-
Maximum Output Voltage:140(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:Triac
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 23 mm
-
This product is discontinued, but still in stock.