- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- T512FS
Sensata / Crydom
T512FS
Thyristor Module, 25A, 600V
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Thyristor Module, 25A, 600V
Search Keywords: T512FS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | T512FS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
155 |
| Family: | T512FS |
Product Guides
+
Frequently Asked Questions
Is T512FS RoHS compliant?
Yes, T512FS is RoHS compliant.
What is the lead time for T512FS?
The standard lead time for T512FS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
155
MOQ for out of Stock Qty:
155
16 Weeks
can ship
2/23/27